Add To Favorites
Product Overview
Digi-Key Part Number MAX4821ETP+-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MAX4821ETP+

Description IC RELAY DRIVER 8CHAN 20-TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Type Relay, Solenoid Driver
Number of Outputs 8
Ratio - Input:Output 1:8
Output Configuration Low Side
Output Type N-Channel
Interface Parallel
Voltage - Load 2.3 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) -
Current - Output (Max) 70mA
Rds On (Typ) 2 Ohm
Input Type -
Features -
Fault Protection -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-TQFN (4x4)
 
Additional Resources
Standard Package ? 75

02:27:35 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,13000 18,13
10 17,22700 172,27
25 16,10000 402,50
50 15,79760 789,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4821ETP+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback