Add To Favorites
Product Overview
Digi-Key Part Number MAX4820ETP+-ND
Quantity Available 2.481
Can ship immediately

Factory Stock ?: 150
Manufacturer

Manufacturer Part Number

MAX4820ETP+

Description IC RELAY DRIVER 8CHAN 20-TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Type Relay, Solenoid Driver
Number of Outputs 8
Ratio - Input:Output 1:8
Output Configuration Low Side
Output Type N-Channel
Interface SPI
Voltage - Load 2.3 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) -
Current - Output (Max) 70mA
Rds On (Typ) 2 Ohm
Input Type -
Features -
Fault Protection -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-TQFN (4x4)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MAX4822ETP+-ND MAX4822ETP+ Maxim Integrated Tube ? 936 - Immediate
22,26000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 75

05:57:37 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,13000 18,13
10 17,22700 172,27
25 16,10000 402,50
50 15,79760 789,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4820ETP+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 13,28040
Send Feedback