Add To Favorites
Product Overview
Digi-Key Part Number MAX481CUA+-ND
Quantity Available 0

Factory Stock ?: 16.350
Manufacturer

Manufacturer Part Number

MAX481CUA+

Description IC TXRX RS485/RS422 5V 8-UMAX
Expanded Description 1/1 Transceiver Half RS422, RS485 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 2.5Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

18:41:44 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,72000 13,72
10 13,03400 130,34
25 12,18000 304,50
50 12,04840 602,42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback