Add To Favorites
Product Overview
Digi-Key Part Number MAX4793EUK+TCT-ND
Quantity Available 4.667
Can ship immediately

Factory Stock ?: 150.000
Manufacturer

Manufacturer Part Number

MAX4793EUK+T

Description IC ANALOG SWITCH 1X1 SOT23-5
Expanded Description Current Limiting Regulator 300mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX4789-94
Part Numbering System
Mfg Application Notes The Maxim USB Laboratory
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1180 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Limiting
Sensing Method -
Accuracy -
Voltage - Input 2.3 V ~ 5.5 V
Current - Output 300mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
  • EPCS4SI8N - Altera | 544-1379-5-ND DigiKey Electronics
  • EPCS4SI8N
  • Altera
  • IC CONFIG DEVICE 4MBIT 8SOIC
  • Unit Price 104,65000
  • 544-1379-5-ND
Additional Resources
Standard Package ? 1
Other Names MAX4793EUK+TCT

19:27:47 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,66000 23,66
10 22,31600 223,16
25 17,85000 446,25
50 16,95820 847,91
100 15,61910 1.561,91
250 14,81564 3.703,91
500 14,28000 7.140,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4793EUK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    150.000 - Factory Stock ?
  • Unit Price: 10,71008
  • Digi-Reel® ? : MAX4793EUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.667 - Immediate
    150.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback