Add To Favorites
Product Overview
Digi-Key Part Number MAX4785EXK+TCT-ND
Quantity Available 2.449
Can ship immediately

Factory Stock ?: 32.500
Manufacturer

Manufacturer Part Number

MAX4785EXK+T

Description IC ANALOG SWITCH 1X1 SC70-5
Expanded Description Current Limiting Regulator 50mA SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Limiting
Sensing Method -
Accuracy -
Voltage - Input 2.3 V ~ 5.5 V
Current - Output 50mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX4785EXK+TCT

17:27:59 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,24000 23,24
10 21,95900 219,59
25 17,56440 439,11
50 16,68660 834,33
100 15,36920 1.536,92
250 14,57848 3.644,62
500 14,05166 7.025,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4785EXK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 32.500 - Factory Stock ?
  • Unit Price: 10,53864
  • Digi-Reel® ? : MAX4785EXK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.449 - Immediate
    32.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback