Add To Favorites
Product Overview
Digi-Key Part Number MAX4761ETX+-ND
Quantity Available 100
Can ship immediately

Factory Stock ?: 400
Manufacturer

Manufacturer Part Number

MAX4761ETX+

Description IC SWITCH OCTAL SPDT 36TQFN
Expanded Description 8 Circuit IC Switch 2:1 3.5 Ohm 36-TQFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 8
On-State Resistance (Max) 3.5 Ohm
Channel-to-Channel Matching (ΔRon) 200 mOhm
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 140ns, 50ns
-3db Bandwidth 150MHz
Charge Injection 15pC
Channel Capacitance (CS(off), CD(off)) 25pF
Current - Leakage (IS(off)) (Max) 5nA
Crosstalk -95dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 36-WFQFN Exposed Pad
Supplier Device Package 36-TQFN (6x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

02:34:49 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 39,69000 39,69
10 37,73000 377,30
25 35,14000 878,50
50 34,72000 1.736,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4761ETX+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 32,64408
Send Feedback