Add To Favorites
Product Overview
Digi-Key Part Number MAX4752EUD+-ND
Quantity Available 2.164
Can ship immediately

Factory Stock ?: 20.736
Manufacturer

Manufacturer Part Number

MAX4752EUD+

Description IC SWITCH QUAD SPST 14TSSOP
Expanded Description 4 Circuit IC Switch 1:1 900 mOhm 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 900 mOhm
Channel-to-Channel Matching (ΔRon) 30 mOhm
Voltage - Supply, Single (V+) 1.6 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 30ns, 25ns
-3db Bandwidth -
Charge Injection 21pC
Channel Capacitance (CS(off), CD(off)) 31pF, 30pF
Current - Leakage (IS(off)) (Max) 2.5nA
Crosstalk -80dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Additional Resources
Standard Package ? 96

07:55:44 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,50000 17,50
10 16,66000 166,60
25 15,47000 386,75
50 15,26000 763,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4752EUD+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 14,42003
Send Feedback