Add To Favorites
Product Overview
Digi-Key Part Number MAX4741EUA+-ND
Quantity Available 219
Can ship immediately

Factory Stock ?: 13.350
Manufacturer

Manufacturer Part Number

MAX4741EUA+

Description IC SWITCH DUAL SPST 8UMAX
Expanded Description 2 Circuit IC Switch 1:1 800 mOhm 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 2
On-State Resistance (Max) 800 mOhm
Channel-to-Channel Matching (ΔRon) 50 mOhm
Voltage - Supply, Single (V+) 1.6 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 24ns, 16ns
-3db Bandwidth 100MHz
Charge Injection 28pC
Channel Capacitance (CS(off), CD(off)) 32pF, 32pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -110dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

02:26:50 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,81000 12,81
10 12,17300 121,73
25 11,34000 283,50
50 11,15660 557,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4741EUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 15.000 - Factory Stock ?
  • Unit Price: 10,53864
Send Feedback