Add To Favorites
Product Overview
Digi-Key Part Number MAX4721EUA+-ND
Quantity Available 593
Can ship immediately

Factory Stock ?: 400
Manufacturer

Manufacturer Part Number

MAX4721EUA+

Description IC SWITCH DUAL SPST 8UMAX
Expanded Description 2 Circuit IC Switch 1:1 4.5 Ohm 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 2
On-State Resistance (Max) 4.5 Ohm
Channel-to-Channel Matching (ΔRon) 100 mOhm
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 80ns, 40ns
-3db Bandwidth 300MHz
Charge Injection 5pC
Channel Capacitance (CS(off), CD(off)) 9pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -110dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

18:48:54 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,50000 10,50
10 10,01100 100,11
25 9,30600 232,65
50 9,16500 458,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4721EUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 8,60100
Send Feedback