Add To Favorites
Product Overview
Digi-Key Part Number MAX4719EUB+-ND
Quantity Available 186
Can ship immediately

Factory Stock ?: 8.800
Manufacturer

Manufacturer Part Number

MAX4719EUB+

Description IC SWITCH DUAL SPDT 10UMAX
Expanded Description 2 Circuit IC Switch 2:1 20 Ohm 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 20 Ohm
Channel-to-Channel Matching (ΔRon) 150 mOhm
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 80ns, 40ns
-3db Bandwidth 300MHz
Charge Injection 18pC
Channel Capacitance (CS(off), CD(off)) 9pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -110dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Additional Resources
Standard Package ? 50

01:31:40 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,97000 11,97
10 11,34000 113,40
25 10,64000 266,00
50 10,29000 514,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4719EUB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 9,87003
Send Feedback