Add To Favorites
Product Overview
Digi-Key Part Number MAX4714EXT+TCT-ND
Quantity Available 9.651
Can ship immediately

Factory Stock ?: 30.000
Manufacturer

Manufacturer Part Number

MAX4714EXT+T

Description IC SWITCH SPDT SC70-6
Expanded Description 1 Circuit IC Switch 2:1 800 mOhm SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 800 mOhm
Channel-to-Channel Matching (ΔRon) 30 mOhm
Voltage - Supply, Single (V+) 1.6 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 18ns, 12ns
-3db Bandwidth -
Charge Injection 22pC
Channel Capacitance (CS(off), CD(off)) 30pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -54dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX4714EXT+TCT

10:29:18 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,98000 21,98
10 20,70600 207,06
25 16,56480 414,12
50 15,73600 786,80
100 14,49420 1.449,42
250 13,74884 3.437,21
500 13,25198 6.625,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4714EXT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
    30.000 - Factory Stock ?
  • Unit Price: 9,93888
  • Digi-Reel® ? : MAX4714EXT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.651 - Immediate
    30.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback