Add To Favorites
Product Overview
Digi-Key Part Number MAX4695EUB+-ND
Quantity Available 342
Can ship immediately

Factory Stock ?: 300
Manufacturer

Manufacturer Part Number

MAX4695EUB+

Description IC SWITCH DUAL SPDT 10UMAX
Expanded Description 2 Circuit IC Switch 2:1 60 Ohm 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX4695
Part Numbering System
Mfg Application Notes Analog ICs for Low Voltage Systems
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1180 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 60 Ohm
Channel-to-Channel Matching (ΔRon) 500 mOhm
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 30ns, 18ns
-3db Bandwidth 300MHz
Charge Injection 4pC
Channel Capacitance (CS(off), CD(off)) 7pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -82dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Additional Resources
Standard Package ? 50

01:20:07 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,16000 13,16
10 12,50200 125,02
25 11,69000 292,25
50 11,51360 575,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4695EUB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 10,79568
Send Feedback