Add To Favorites
Product Overview
Digi-Key Part Number MAX4684EBC+TCT-ND
Quantity Available 0

Factory Stock ?: 109.678
Manufacturer

Manufacturer Part Number

MAX4684EBC+T

Description IC SWITCH DUAL SPDT 12UCSP
Expanded Description 2 Circuit IC Switch 2:1 800 mOhm 12-UCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 800 mOhm
Channel-to-Channel Matching (ΔRon) 60 mOhm
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 50ns, 30ns
-3db Bandwidth -
Charge Injection 200pC
Channel Capacitance (CS(off), CD(off)) 84pF, 37pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -68dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 12-WFBGA, WLCSP
Supplier Device Package 12-UCSP
 
Additional Resources
Standard Package ? 1
Other Names MAX4684EBC+TCT
MAX4684EBCT

17:30:24 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 31,43000 31,43
10 29,61000 296,10
25 23,73000 593,25
50 22,54000 1.127,00
100 20,72000 2.072,00
250 19,67000 4.917,50
500 18,97000 9.485,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4684EBC+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 110.000 - Factory Stock ?
  • Unit Price: 14,22288
  • Digi-Reel® ? : MAX4684EBC+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 109.678 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback