Add To Favorites
Product Overview
Digi-Key Part Number MAX4675EUT+TCT-ND
Quantity Available 1.562
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

MAX4675EUT+T

Description IC ANALOG SWITCH SPST SOT23-6
Expanded Description 1 Circuit IC Switch 1:1 3 Ohm SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 3 Ohm
Channel-to-Channel Matching (ΔRon) 400 mOhm
Voltage - Supply, Single (V+) 2.7 V ~ 5.5 V
Voltage - Supply, Dual (V±) ±2.7 V ~ 5.5 V
Switch Time (Ton, Toff) (Max) 300ns, 110ns
-3db Bandwidth 250MHz
Charge Injection 87pC
Channel Capacitance (CS(off), CD(off)) 85pF, 85pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX4675EUT+TCT

03:37:50 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,26000 18,26
10 17,27300 172,73
25 13,81800 345,45
50 13,11300 655,65
100 12,05550 1.205,55
250 11,49152 2.872,88
500 11,06850 5.534,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4675EUT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 8,31903
  • Digi-Reel® ? : MAX4675EUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.562 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback