Add To Favorites
Product Overview
Digi-Key Part Number MAX4634EUB+TCT-ND
Quantity Available 600
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4634EUB+T

Description IC MULTIPLEXER 4X1 10UMAX
Expanded Description 1 Circuit IC Switch 4:1 4 Ohm 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX4634
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 1
On-State Resistance (Max) 4 Ohm
Channel-to-Channel Matching (ΔRon) 100 mOhm
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 18ns, 11ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 13pF, 52pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -78dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX4634EUB+TCT

19:46:20 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,31000 25,31
10 23,90000 239,00
25 19,10560 477,64
50 18,18900 909,45
100 16,70850 1.670,85
250 15,86252 3.965,63
500 15,29850 7.649,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX4634EUB+-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.862 - Immediate
  • Unit Price: 13,96000
  • Tape & Reel (TR) ? : MAX4634EUB+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 11,49156
  • Digi-Reel® ? : MAX4634EUB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 600 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback