Add To Favorites
Product Overview
Digi-Key Part Number MAX4619EUE+-ND
Quantity Available 247
Can ship immediately

Factory Stock ?: 288
Manufacturer

Manufacturer Part Number

MAX4619EUE+

Description IC MUX/SW TRIPLE LV SPDT 16TSSOP
Expanded Description 3 Circuit IC Switch 2:1 10 Ohm 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX4617-19
Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 3
On-State Resistance (Max) 10 Ohm
Channel-to-Channel Matching (ΔRon) 200 mOhm
Voltage - Supply, Single (V+) 2 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 15ns, 10ns
-3db Bandwidth -
Charge Injection 3pC
Channel Capacitance (CS(off), CD(off)) 5pF, 8.5pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -96dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 96

12:53:32 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,61000 13,61
10 12,90200 129,02
25 12,05560 301,39
50 11,70300 585,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4619EUE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 11,20956
Send Feedback