Add To Favorites
Product Overview
Digi-Key Part Number MAX4619CUE+-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MAX4619CUE+

Description IC MULTIPLEXER TRPL 1X2 16TSSOP
Expanded Description 3 Circuit IC Switch 2:1 10 Ohm 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 3
On-State Resistance (Max) 10 Ohm
Channel-to-Channel Matching (ΔRon) 200 mOhm
Voltage - Supply, Single (V+) 2 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 15ns, 10ns
-3db Bandwidth -
Charge Injection 3pC
Channel Capacitance (CS(off), CD(off)) 5pF, 8.5pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -96dB @ 100kHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 96

01:03:48 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,97000 11,97
10 11,37500 113,75
25 10,64000 266,00
50 10,44260 522,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4619CUE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 9,85328
Send Feedback