Add To Favorites
Product Overview
Digi-Key Part Number MAX4610ESD+-ND
Quantity Available 553
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4610ESD+

Description IC SWITCH QUAD SPST 14SOIC
Expanded Description 4 Circuit IC Switch 1:1 100 Ohm 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 100 Ohm
Channel-to-Channel Matching (ΔRon) 1 Ohm
Voltage - Supply, Single (V+) 2 V ~ 12 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 65ns, 28ns
-3db Bandwidth 300MHz
Charge Injection 1pC
Channel Capacitance (CS(off), CD(off)) 16pF, 16pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -80dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 50

20:08:24 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,51000 13,51
10 12,81000 128,10
25 11,97000 299,25
50 11,62000 581,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4610ESD+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 11,13840
Send Feedback