Add To Favorites
Product Overview
Digi-Key Part Number MAX4599EXT+TCT-ND
Quantity Available 3.396
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4599EXT+T

Description IC SWITCH SPDT SC70-6
Expanded Description 1 Circuit IC Switch 2:1 60 Ohm SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX4599
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1179 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 60 Ohm
Channel-to-Channel Matching (ΔRon) 200 mOhm
Voltage - Supply, Single (V+) 2 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 30ns, 25ns
-3db Bandwidth 200MHz
Charge Injection 3pC
Channel Capacitance (CS(off), CD(off)) 8pF, 8pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX4599EXT+TCT

01:22:28 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,79000 13,79
10 13,02000 130,20
25 10,43000 260,75
50 9,87000 493,50
100 9,10000 910,00
250 8,68000 2.170,00
500 8,33000 4.165,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4599EXT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 6,25464
  • Digi-Reel® ? : MAX4599EXT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.396 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback