Add To Favorites
Product Overview
Digi-Key Part Number MAX4598CWP+-ND
Quantity Available 200
Can ship immediately

Factory Stock ?: 1.584
Manufacturer

Manufacturer Part Number

MAX4598CWP+

Description IC MULTIPLEXER DUAL 4X1 20SOIC
Expanded Description Audio Switch IC 2 Channel 20-SOIC W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Audio
Multiplexer/Demultiplexer Circuit 4:1
Switch Circuit -
Number of Channels 2
On-State Resistance (Max) 75 Ohm
Voltage - Supply, Single (V+) 2.7 V ~ 12 V
Voltage - Supply, Dual (V±) ±2.7 V ~ 6 V
-3db Bandwidth -
Features Differential Compatibility
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC W
 
Additional Resources
Standard Package ? 36

11:54:08 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,31000 25,31
10 24,04100 240,41
25 22,41920 560,48
50 21,64360 1.082,18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback