Add To Favorites
Product Overview
Digi-Key Part Number MAX4581EUE+-ND
Quantity Available 2.911
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4581EUE+

Description IC MULTIPLEXER 8X1 16TSSOP
Expanded Description 1 Circuit IC Switch 8:1 80 Ohm 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 80 Ohm
Channel-to-Channel Matching (ΔRon) 1 Ohm
Voltage - Supply, Single (V+) 2 V ~ 12 V
Voltage - Supply, Dual (V±) ±2 V ~ 6 V
Switch Time (Ton, Toff) (Max) 200ns, 100ns
-3db Bandwidth -
Charge Injection 0.5pC
Channel Capacitance (CS(off), CD(off)) 4pF, 18pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -78dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 96

22:15:00 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,87000 9,87
10 9,38000 93,80
25 8,75000 218,75
50 8,47840 423,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4581EUE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8,13966
Send Feedback