Add To Favorites
Product Overview
Digi-Key Part Number MAX4558ESE+-ND
Quantity Available 0

Factory Stock ?: 350
Manufacturer

Manufacturer Part Number

MAX4558ESE+

Description IC MULTIPLEXER 8X1 16SOIC
Expanded Description 1 Circuit IC Switch 8:1 160 Ohm 16-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 160 Ohm
Channel-to-Channel Matching (ΔRon) 2 Ohm
Voltage - Supply, Single (V+) 2 V ~ 12 V
Voltage - Supply, Dual (V±) ±2 V ~ 6 V
Switch Time (Ton, Toff) (Max) 150ns, 120ns
-3db Bandwidth -
Charge Injection 2.4pC
Channel Capacitance (CS(off), CD(off)) 2.5pF, 10pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -93dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
 
Additional Resources
Standard Package ? 50

23:05:52 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 27,92000 27,92
10 26,50800 265,08
25 24,74560 618,64
50 23,89960 1.194,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4558ESE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 22,98314
Send Feedback