Add To Favorites
Product Overview
Digi-Key Part Number MAX4558CEE+-ND
Quantity Available 301
Can ship immediately

Factory Stock ?: 2.700
Manufacturer

Manufacturer Part Number

MAX4558CEE+

Description IC MULTIPLEXER 8X1 16QSOP
Expanded Description 1 Circuit IC Switch 8:1 160 Ohm 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 160 Ohm
Channel-to-Channel Matching (ΔRon) 2 Ohm
Voltage - Supply, Single (V+) 2 V ~ 12 V
Voltage - Supply, Dual (V±) ±2 V ~ 6 V
Switch Time (Ton, Toff) (Max) 150ns, 120ns
-3db Bandwidth -
Charge Injection 2.4pC
Channel Capacitance (CS(off), CD(off)) 2.5pF, 10pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -93dB @ 100kHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
Additional Resources
Standard Package ? 100

01:13:27 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,94000 23,94
10 22,74300 227,43
25 21,21000 530,25
50 20,52820 1.026,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4558CEE+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback