Add To Favorites
Product Overview
Digi-Key Part Number MAX4533CAP+-ND
Quantity Available 2.049
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4533CAP+

Description IC SWITCH QUAD SPDT 20SSOP
Expanded Description 4 Circuit IC Switch 2:1 175 Ohm 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 4
On-State Resistance (Max) 175 Ohm
Channel-to-Channel Matching (ΔRon) 1 Ohm
Voltage - Supply, Single (V+) 9 V ~ 36 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 18 V
Switch Time (Ton, Toff) (Max) 250ns, 150ns
-3db Bandwidth -
Charge Injection 1.5pC
Channel Capacitance (CS(off), CD(off)) 5pF
Current - Leakage (IS(off)) (Max) 20nA
Crosstalk -66dB @ 1MHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
Additional Resources
Standard Package ? 66

21:53:56 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 46,34000 46,34
10 44,02300 440,23
25 41,02000 1.025,50
50 40,52020 2.026,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4533CAP+T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 30,50208
Send Feedback