Add To Favorites
Product Overview
Digi-Key Part Number MAX4528CUA+-ND
Quantity Available 371
Can ship immediately

Factory Stock ?: 8.200
Manufacturer

Manufacturer Part Number

MAX4528CUA+

Description IC SWITCH DUAL SPDT 8UMAX
Expanded Description 2 Circuit IC Switch 2:1 110 Ohm 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX4528
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 110 Ohm
Channel-to-Channel Matching (ΔRon) 3 Ohm
Voltage - Supply, Single (V+) 2.7 V ~ 12 V
Voltage - Supply, Dual (V±) ±2.7 V ~ 6 V
Switch Time (Ton, Toff) (Max) -
-3db Bandwidth -
Charge Injection 1pC
Channel Capacitance (CS(off), CD(off)) 13pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

13:14:49 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,04000 12,04
10 11,41000 114,10
25 10,64000 266,00
50 10,36000 518,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4528CUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 9,94003
Send Feedback