Add To Favorites
Product Overview
Digi-Key Part Number MAX4525EUB+-ND
Quantity Available 348
Can ship immediately

Factory Stock ?: 150
Manufacturer

Manufacturer Part Number

MAX4525EUB+

Description IC MULTIPLEXER 2X2 10UMAX
Expanded Description 1 Circuit IC Switch 2:2 150 Ohm 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX4524-25
Part Numbering System
Mfg Application Notes In-Circuit Programming Switch
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit DPDT
Multiplexer/Demultiplexer Circuit 2:2
Number of Circuits 1
On-State Resistance (Max) 150 Ohm
Channel-to-Channel Matching (ΔRon) 2 Ohm
Voltage - Supply, Single (V+) 2 V ~ 12 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 150ns, 120ns
-3db Bandwidth -
Charge Injection 0.8pC
Channel Capacitance (CS(off), CD(off)) 4pF, 6pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -74dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

17:56:51 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,92000 17,92
10 17,01000 170,10
25 15,89000 397,25
50 15,33000 766,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4525EUB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 14,77011
Send Feedback