Add To Favorites
Product Overview
Digi-Key Part Number MAX4519ESD+-ND
Quantity Available 274
Can ship immediately

Factory Stock ?: 4.000
Manufacturer

Manufacturer Part Number

MAX4519ESD+

Description IC MULTIPLEXER 2X2 14SOIC
Expanded Description 2 Circuit IC Switch 2:1 100 Ohm 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit DPST - NO
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 100 Ohm
Channel-to-Channel Matching (ΔRon) 4 Ohm (Max)
Voltage - Supply, Single (V+) 2 V ~ 15 V
Voltage - Supply, Dual (V±) ±2.7 V ~ 8 V
Switch Time (Ton, Toff) (Max) 150ns, 150ns
-3db Bandwidth -
Charge Injection 5pC (Max)
Channel Capacitance (CS(off), CD(off)) 5pF, 10pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -92dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

19:30:30 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 16,17000 16,17
10 15,36500 153,65
25 14,28000 357,00
50 13,83340 691,67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback