Add To Favorites
Product Overview
Digi-Key Part Number MAX4508CSE+-ND
Quantity Available 12
Can ship immediately

Factory Stock ?: 1.050
Manufacturer

Manufacturer Part Number

MAX4508CSE+

Description IC MULTIPLEXER 8X1 16SOIC
Expanded Description 1 Circuit IC Switch 8:1 400 Ohm 16-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 400 Ohm
Channel-to-Channel Matching (ΔRon) 15 Ohm (Max)
Voltage - Supply, Single (V+) 9 V ~ 36 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 275ns, 200ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 10pF, 19pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -62dB @ 1MHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
 
Additional Resources
Standard Package ? 50

21:24:50 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 41,30000 41,30
10 39,20000 392,00
25 36,54000 913,50
50 35,35000 1.767,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4508CSE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 7.500 - Factory Stock ?
  • Unit Price: 33,41520
Send Feedback