Add To Favorites
Product Overview
Digi-Key Part Number MAX4488ATT+TCT-ND
Quantity Available 2.141
Can ship immediately

Factory Stock ?: 5.000
Manufacturer

Manufacturer Part Number

MAX4488ATT+T

Description IC OPAMP GP 42MHZ RRO 6TDFN
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail 6-TDFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 10 V/µs
Gain Bandwidth Product 42MHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 70µV
Current - Supply 2.5mA
Current - Output / Channel 48mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN-EP (3x3)
 
Additional Resources
Standard Package ? 1
Other Names MAX4488ATT+TCT

05:29:34 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,13000 11,13
10 10,50000 105,00
25 8,40000 210,00
50 7,98000 399,00
100 7,35000 735,00
250 7,00000 1.750,00
500 6,72000 3.360,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4488ATT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 5,05512
  • Digi-Reel® ? : MAX4488ATT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.141 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback