Add To Favorites
Product Overview
Digi-Key Part Number MAX4476AUT+CT-ND
Quantity Available 3.279
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4476AUT+T

Description IC OPAMP GP 10MHZ RRO SOT23-6
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 3 V/µs
Gain Bandwidth Product 10MHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 70µV
Current - Supply 2.5mA
Current - Output / Channel 48mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
  • ISK0505A - XP Power | 1470-2802-5-ND DigiKey Electronics
  • ISK0505A
  • XP Power
  • DC/DC CONVERTER O/P 0.25W
  • Unit Price 47,73000
  • 1470-2802-5-ND
Additional Resources
Standard Package ? 1

09:47:24 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,91000 17,91
10 16,92000 169,20
25 13,53600 338,40
50 12,83100 641,55
100 11,84400 1.184,40
250 11,20952 2.802,38
500 10,78650 5.393,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4476AUT+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 8,10753
  • Digi-Reel® ? : MAX4476AUT+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.279 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback