Add To Favorites
Product Overview
Digi-Key Part Number MAX4472EUD+-ND
Quantity Available 923
Can ship immediately

Factory Stock ?: 192
Manufacturer

Manufacturer Part Number

MAX4472EUD+

Description IC OPAMP GP 9KHZ RRO 14TSSOP
Expanded Description General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.002 V/µs
Gain Bandwidth Product 9kHz
-3db Bandwidth -
Current - Input Bias 200pA
Voltage - Input Offset 500µV
Current - Supply 750nA
Current - Output / Channel 36mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Additional Resources
Standard Package ? 96

00:20:27 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,90000 12,90
10 12,47900 124,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4472EUD+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 11,70306
Send Feedback