Add To Favorites
Product Overview
Digi-Key Part Number MAX4467EKA+CT-ND
Quantity Available 9.107
Can ship immediately

Factory Stock ?: 7.500
Manufacturer

Manufacturer Part Number

MAX4467EKA+T

Description IC PREAMP AUDIO MONO AB SOT23-8
Expanded Description Amplifier IC 1-Channel (Mono) Class AB SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX446(5-9)
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load -
Voltage - Supply 2.4 V ~ 5.5 V
Features Microphone, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package SOT-23-8
Package / Case SOT-23-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

23:53:54 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,67000 5,67
10 5,35500 53,55
25 4,28400 107,10
50 4,06980 203,49
100 3,74850 374,85
250 3,55572 888,93
500 3,42720 1.713,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4467EKA+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: 2,57043
  • Digi-Reel® ? : MAX4467EKA+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.107 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback