Add To Favorites
Product Overview
Digi-Key Part Number MAX4454EUD+-ND
Quantity Available 4.273
Can ship immediately

Factory Stock ?: 1.824
Manufacturer

Manufacturer Part Number

MAX4454EUD+

Description IC OPAMP VFB 200MHZ RRO 14TSSOP
Expanded Description Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 95 V/µs
Gain Bandwidth Product -
-3db Bandwidth 200MHz
Current - Input Bias 800nA
Voltage - Input Offset 400µV
Current - Supply 620µA
Current - Output / Channel 22mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Additional Resources
Standard Package ? 96

09:27:28 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,64000 17,64
10 16,94000 169,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4454EUD+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 15,96011
Send Feedback