Add To Favorites
Product Overview
Digi-Key Part Number MAX4454ESD+-ND
Quantity Available 177
Can ship immediately

Factory Stock ?: 4.500
Manufacturer

Manufacturer Part Number

MAX4454ESD+

Description IC OPAMP VFB 200MHZ RRO 14SOIC
Expanded Description Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 95 V/µs
Gain Bandwidth Product -
-3db Bandwidth 200MHz
Current - Input Bias 800nA
Voltage - Input Offset 400µV
Current - Supply 620µA
Current - Output / Channel 22mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 50

05:10:32 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,77000 17,77
10 16,85000 168,50
50 16,70860 835,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4454ESD+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback