Add To Favorites
Product Overview
Digi-Key Part Number MAX4448ESE+-ND
Quantity Available 160
Can ship immediately

Factory Stock ?: 150
Manufacturer

Manufacturer Part Number

MAX4448ESE+

Description IC LDRVR SGL-DIFF 330MHZ 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX4447-49
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1172 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Driver
Output Type Differential
Number of Circuits 1
-3db Bandwidth 330MHz
Slew Rate 4300 V/µs
Current - Supply 46mA
Current - Output / Channel 130mA
Voltage - Supply, Single/Dual (±) ±4.5 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 50

01:45:26 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,80000 23,80
10 22,61000 226,10
50 22,49100 1.124,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4448ESE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 21,59136
Send Feedback