Add To Favorites
Product Overview
Digi-Key Part Number MAX4436EUA+-ND
Quantity Available 85
Can ship immediately

Factory Stock ?: 16.400
Manufacturer

Manufacturer Part Number

MAX4436EUA+

Description IC OPAMP VFB 150MHZ 8UMAX
Expanded Description Voltage Feedback Amplifier 2 Circuit 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 2
Output Type -
Slew Rate 133 V/µs
Gain Bandwidth Product -
-3db Bandwidth 150MHz
Current - Input Bias 14µA
Voltage - Input Offset 1mV
Current - Supply 15mA
Current - Output / Channel 65mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

12:39:56 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 38,22000 38,22
10 36,33000 363,30
50 36,05000 1.802,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4436EUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 12.500 - Factory Stock ?
  • Unit Price: 34,61472
Send Feedback