Add To Favorites
Product Overview
Digi-Key Part Number MAX4428CPA+-ND
Quantity Available 211
Can ship immediately

Factory Stock ?: 3.450
Manufacturer

Manufacturer Part Number

MAX4428CPA+

Description IC MOSFET DRVR INV/NONINV 8-DIP
Expanded Description Low-Side Gate Driver IC Inverting, Non-Inverting 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 4.5 V ~ 18 V
Logic Voltage - VIL, VIH 0.8V, 2.4V
Current - Peak Output (Source, Sink) 1.5A, 1.5A
Input Type Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) 20ns, 20ns
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

08:21:44 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,10000 25,10
10 23,82900 238,29
25 22,20760 555,19
50 21,50260 1.075,13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback