Add To Favorites
Product Overview
Digi-Key Part Number MAX44246ASA+-ND
Quantity Available 367
Can ship immediately

Factory Stock ?: 400
Manufacturer

Manufacturer Part Number

MAX44246ASA+

Description IC OPAMP GP 5MHZ RRO 8SOIC
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 3.8 V/µs
Gain Bandwidth Product 5MHz
-3db Bandwidth -
Current - Input Bias 300pA
Voltage - Input Offset 1µV
Current - Supply 830µA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 36 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100

11:31:31 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,58000 15,58
10 14,80500 148,05
50 14,73460 736,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX44246ASA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 25.000 - Factory Stock ?
  • Unit Price: 11,56206
Send Feedback