Add To Favorites
Product Overview
Digi-Key Part Number MAX4420CSA+-ND
Quantity Available 266
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4420CSA+

Description IC MOSFET DRVR SGL 6A HS 8-SOIC
Expanded Description Low-Side Gate Driver IC Non-Inverting 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 4.5 V ~ 18 V
Logic Voltage - VIL, VIH 0.8V, 2.4V
Current - Peak Output (Source, Sink) 6A, 6A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) 25ns, 25ns
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

11:12:52 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 31,73000 31,73
10 30,17400 301,74
25 21,15000 528,75
50 20,09260 1.004,63
100 15,29850 1.529,85
250 14,52300 3.630,75
500 13,46550 6.732,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4420CSA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 27.500 - Factory Stock ?
  • Unit Price: 13,53611
Send Feedback