Add To Favorites
Product Overview
Digi-Key Part Number MAX44205AUB+-ND
Quantity Available 331
Can ship immediately

Factory Stock ?: 400
Manufacturer

Manufacturer Part Number

MAX44205AUB+

Description IC OP AMP SAR ADC DVR UMAX
Expanded Description Differential Amplifier 1 Circuit 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type -
Slew Rate 180 V/µs
Gain Bandwidth Product 400MHz
-3db Bandwidth 180MHz
Current - Input Bias 30nA
Voltage - Input Offset 200µV
Current - Supply 3.7mA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 13.2 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 10-uMAX
 
For Use With
Additional Resources
Standard Package ? 50

11:42:55 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,27000 23,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX44205AUB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 22,34850
Send Feedback