Add To Favorites
Product Overview
Digi-Key Part Number MAX4395EUD+-ND
Quantity Available 315
Can ship immediately

Factory Stock ?: 288
Manufacturer

Manufacturer Part Number

MAX4395EUD+

Description IC OP AMP R-R 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Voltage Feedback
Output Type Rail-to-Rail
Number of Circuits 4
-3db Bandwidth 85MHz
Slew Rate 500 V/µs
Current - Supply 6mA
Current - Output / Channel 95mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 11 V, ±2.25 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Additional Resources
Standard Package ? 96

08:29:45 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,55000 12,55
10 11,91500 119,15
50 11,84400 592,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4395EUD+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: Call
Send Feedback