Add To Favorites
Product Overview
Digi-Key Part Number MAX4395ESD+TCT-ND
Quantity Available 7.837
Can ship immediately

Factory Stock ?: 10.000
Manufacturer

Manufacturer Part Number

MAX4395ESD+T

Description IC OP AMP 85MHZ R-R 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Voltage Feedback
Output Type Rail-to-Rail
Number of Circuits 4
-3db Bandwidth 85MHz
Slew Rate 500 V/µs
Current - Supply 6mA
Current - Output / Channel 95mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 11 V, ±2.25 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 1
Other Names MAX4395ESD+TCT

03:22:11 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,17000 25,17
10 23,75900 237,59
25 18,96440 474,11
50 18,04800 902,40
100 16,63800 1.663,80
250 15,79200 3.948,00
500 15,15750 7.578,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4395ESD+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 11,42106
  • Digi-Reel® ? : MAX4395ESD+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.837 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : MAX4395ESD+-ND
  • Minimum Quantity: 1
  • Quantity Available: 116 - Immediate
  • Unit Price: 12,55000
Send Feedback