Add To Favorites
Product Overview
Digi-Key Part Number MAX4383ESD+-ND
Quantity Available 131
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4383ESD+

Description IC OPAMP VFB 210MHZ RRO 14SOIC
Expanded Description Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 485 V/µs
Gain Bandwidth Product -
-3db Bandwidth 210MHz
Current - Input Bias 8.5µA
Voltage - Input Offset 3mV
Current - Supply 7.5mA
Current - Output / Channel 75mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 11 V, ±2.25 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

15:41:45 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,19000 18,19
10 17,27300 172,73
50 17,20200 860,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4383ESD+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 16,49703
Send Feedback