Add To Favorites
Product Overview
Digi-Key Part Number MAX4377TAUA+-ND
Quantity Available 824
Can ship immediately

Factory Stock ?: 3.050
Manufacturer

Manufacturer Part Number

MAX4377TAUA+

Description IC OPAMP CURR SENSE 2MHZ 8UMAX
Expanded Description Current Sense Amplifier 2 Circuit 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 2
Output Type -
Slew Rate 10 V/µs
Gain Bandwidth Product -
-3db Bandwidth 2MHz
Current - Input Bias 800µA
Voltage - Input Offset -
Current - Supply 1mA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 3 V ~ 28 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

00:11:47 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,58000 13,58
10 12,90100 129,01
50 12,76240 638,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4377TAUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 15.000 - Factory Stock ?
  • Unit Price: 9,85328
Send Feedback