Add To Favorites
Product Overview
Digi-Key Part Number MAX4377FASA+-ND
Quantity Available 692
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4377FASA+

Description IC OPAMP CURR SENSE 1.7MHZ 8SOIC
Expanded Description Current Sense Amplifier 2 Circuit 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 2
Output Type -
Slew Rate 10 V/µs
Gain Bandwidth Product -
-3db Bandwidth 1.7MHz
Current - Input Bias 800µA
Voltage - Input Offset -
Current - Supply 1mA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 3 V ~ 28 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

02:18:14 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,86000 13,86
10 13,16700 131,67
50 13,11940 655,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4377FASA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 7.500 - Factory Stock ?
  • Unit Price: 10,02456
Send Feedback