Add To Favorites
Product Overview
Digi-Key Part Number MAX4375TEUB+-ND
Quantity Available 561
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4375TEUB+

Description IC AMP CURRENT SENSE 10-UMAX
Expanded Description Amplifier, Comparator, Reference IC Current Sensing, Power Management 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Amplifier, Comparator, Reference
Applications Current Sensing, Power Management
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Additional Resources
Standard Package ? 50

03:15:37 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,48000 11,48
10 10,92000 109,20
50 10,78000 539,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4375TEUB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8,33000
Send Feedback