Add To Favorites
Product Overview
Digi-Key Part Number MAX4375FESD+-ND
Quantity Available 97
Can ship immediately

Factory Stock ?: 16.850
Manufacturer

Manufacturer Part Number

MAX4375FESD+

Description IC AMP CURRENT SENSE 14-SOIC
Expanded Description Amplifier, Comparator, Reference IC Current Sensing, Power Management 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Amplifier, Comparator, Reference
Applications Current Sensing, Power Management
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 50

23:46:46 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,09000 20,09
10 19,25000 192,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback