Add To Favorites
Product Overview
Digi-Key Part Number MAX4374HEUB+-ND
Quantity Available 573
Can ship immediately

Factory Stock ?: 450
Manufacturer

Manufacturer Part Number

MAX4374HEUB+

Description IC AMP/COMP/REF +100V/V 10-UMAX
Expanded Description Amplifier, Comparator, Reference IC Current Sensing, Power Management 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Amplifier, Comparator, Reference
Applications Current Sensing, Power Management
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Additional Resources
Standard Package ? 50

00:47:23 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,47000 15,47
10 14,70000 147,00
50 14,63000 731,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4374HEUB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 11,22408
Send Feedback