Add To Favorites
Product Overview
Digi-Key Part Number MAX4304ESA+-ND
Quantity Available 46
Can ship immediately

Factory Stock ?: 14.800
Manufacturer

Manufacturer Part Number

MAX4304ESA+

Description IC OPAMP VFB 740MHZ 8SOIC
Expanded Description Voltage Feedback Amplifier 1 Circuit 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type -
Slew Rate 1000 V/µs
Gain Bandwidth Product -
-3db Bandwidth 740MHz
Current - Input Bias 32µA
Voltage - Input Offset 1mV
Current - Supply 20mA
Current - Output / Channel 70mA
Voltage - Supply, Single/Dual (±) ±3.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

13:02:08 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 27,23000 27,23
10 26,25000 262,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4304ESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 24,71017
Send Feedback