Add To Favorites
Product Overview
Digi-Key Part Number MAX4257EUA+-ND
Quantity Available 249
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4257EUA+

Description IC OPAMP GP 22MHZ RRO 8UMAX
Expanded Description General Purpose Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Push-Pull, Rail-to-Rail
Slew Rate 2.1 V/µs
Gain Bandwidth Product 22MHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 70µV
Current - Supply 420µA
Current - Output / Channel 68mA
Voltage - Supply, Single/Dual (±) 2.4 V ~ 5.5 V, ±1.2 V ~ 2.75 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

09:49:07 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,29000 10,29
10 9,94000 99,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4257EUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8,48232
Send Feedback